
2N3905 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3905PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3905 PBFREE |
Description | TRANS PNP 40V TO-92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 1V | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38300 | € 3,83 |
| 100 | € 0,24600 | € 24,60 |
| 500 | € 0,18680 | € 93,40 |
| 1 000 | € 0,16770 | € 167,70 |
| 2 500 | € 0,14698 | € 367,45 |
| 5 000 | € 0,13417 | € 670,85 |
| 10 000 | € 0,12338 | € 1 233,80 |
| 50 000 | € 0,10451 | € 5 225,50 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |



