2N2924 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1 366
Unit Price: € 1,13000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 160MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2924 PBFREE

DigiKey Part Number
1514-2N2924PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2924 PBFREE
Description
TRANS NPN 25V TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 160MHz Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N2924 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
160MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes