Parametric Equivalent



2N2324 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2324TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2324 TIN/LEAD |
Description | SCR 100V 1.6A TO-39 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 1.6 A Standard Recovery Through Hole TO-39 |
Category | Current - On State (It (RMS)) (Max) 1.6 A |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 2 mA |
Packaging Box | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 15A @ 60Hz |
Voltage - Off State 100 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -65°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.5 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Current - On State (It (AV)) (Max) 1 A | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2324 PBFREE | Central Semiconductor Corp | 0 | 1514-2N2324PBFREE-ND | € 3,68644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,23940 | € 2 119,70 |
| Unit Price without VAT: | € 4,23940 |
|---|---|
| Unit Price with VAT: | € 5,17207 |


