


1SMC90CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC90CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC90CA TR13 PBFREE |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26666 | € 799,98 |
| 6 000 | € 0,24680 | € 1 480,80 |
| 9 000 | € 0,23667 | € 2 130,03 |
| 15 000 | € 0,22841 | € 3 426,15 |
| Unit Price without VAT: | € 0,26666 |
|---|---|
| Unit Price with VAT: | € 0,32533 |

