1N962B TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,06175
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,07133

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,05609
Datasheet
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N962B TR TIN/LEAD

DigiKey Part Number
1514-1N962BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N962B TR TIN/LEAD
Description
11V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N962B BK PBFREECentral Semiconductor Corp01514-1N962BBKPBFREE-ND€ 0,06175Parametric Equivalent
1N962B BK TIN/LEADCentral Semiconductor Corp01514-1N962BBKTIN/LEAD-ND€ 0,07133Parametric Equivalent
1N962B TR PBFREECentral Semiconductor Corp01514-1N962BTRPBFREETR-ND€ 0,05609Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07133€ 713,30
20 000€ 0,06924€ 1 384,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,07133
Unit Price with VAT:€ 0,08702