Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4627 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4627BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4627 BK PBFREE |
Description | DIODE ZENER 6.2V 250MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4627 BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4627BKTIN/LEAD-ND | € 0,21976 | Parametric Equivalent |
| 1N4627 TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4627TRPBFREETR-ND | € 0,19109 | Parametric Equivalent |
| 1N4627 TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4627TRTIN/LEADTR-ND | € 0,18916 | Parametric Equivalent |
| 1N5234B | onsemi | 39 730 | 1N5234B-ND | € 0,14000 | Similar |
| 1N5234B-TR | Vishay General Semiconductor - Diodes Division | 37 365 | 1N5234BVSCT-ND | € 0,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19109 | € 955,45 |
| Unit Price without VAT: | € 0,19109 |
|---|---|
| Unit Price with VAT: | € 0,23313 |





