Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



1.5SMC6.8CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC6.8CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC6.8CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC6.8CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CA TR13 PBFREE |
Description | TVS DIODE 5.8VWM 10.5VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC6.8CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 680 | 1.5SMC6.8CA-E3/57TGICT-ND | € 0,93000 | Direct |
| 1.5SMC6.8CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC6.8CA-M3/57T-ND | € 0,36818 | Direct |
| 1.5SMC6.8CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC6.8CA-M3/9AT-ND | € 0,36818 | Direct |
| 1.5SMC6.8CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC6.8CAHE3/57T-ND | € 0,00000 | Direct |
| 1.5SMC6.8CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC6.8CAHE3/9AT-ND | € 0,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,09500 | € 10,95 |
| 100 | € 0,73710 | € 73,71 |
| 500 | € 0,58366 | € 291,83 |
| 1 000 | € 0,53432 | € 534,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47167 | € 1 415,01 |
| 6 000 | € 0,44016 | € 2 640,96 |
| 9 000 | € 0,42410 | € 3 816,90 |
| 15 000 | € 0,40795 | € 6 119,25 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |



