
1.5CE220CA TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1.5CE220CATRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5CE220CA TR TIN/LEAD |
Description | 1500W TH TRANSIENT VOLTAGE SUPPR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,32630 | € 913,64 |
| Unit Price without VAT: | € 0,32630 |
|---|---|
| Unit Price with VAT: | € 0,39809 |

