
SO96346H | |
|---|---|
DigiKey Part Number | 3667-SO96346H-ND |
Manufacturer | |
Manufacturer Product Number | SO96346H |
Description | SSR RELAY SPST-NO 35A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Packaging Box | Load Current 35 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | € 40,39924 | € 5 817,49 |
| Unit Price without VAT: | € 40,39924 |
|---|---|
| Unit Price with VAT: | € 49,28707 |

