
PBA13780 | |
|---|---|
DigiKey Part Number | 3667-PBA13780-ND |
Manufacturer | |
Manufacturer Product Number | PBA13780 |
Description | PROXIMITY SENSOR 1NO/12W/250VDC/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 200 Hz | |
Voltage - Supply | 250V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 29,93680 | € 1 496,84 |
| Unit Price without VAT: | € 29,93680 |
|---|---|
| Unit Price with VAT: | € 36,52290 |

