2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9402-V-AX

DigiKey Part Number
PS9402-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9402-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 16SSOP
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SSOP
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
200€ 4,91275€ 982,55
Unit Price without VAT:€ 4,91275
Unit Price with VAT:€ 5,99356