
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 13 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO |

