PS2811-4-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: € 2,21267
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 25
Unit Price: € 5,52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 4,56000
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2811-4-F3-A

DigiKey Part Number
PS2811-4ATR-ND - Tape & Reel (TR)
PS2811-4ACT-ND - Cut Tape (CT)
PS2811-4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2811-4-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,92000€ 2,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,25231€ 3 130,78
5 000€ 1,22775€ 6 138,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,92000
Unit Price with VAT:€ 3,56240