Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Darlington |
Manufacturer CEL | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2833-1-V-A | Renesas Electronics Corporation | 1 141 | 559-PS2833-1-V-A-ND | € 3,25000 | Similar |
| PS2833-1-V-F3-A | Renesas Electronics Corporation | 3 453 | 559-PS2833-1-V-F3-ACT-ND | € 2,03000 | Similar |
| PS2733-1-A | Renesas Electronics Corporation | 750 | 559-1033-ND | € 3,22000 | Parametric Equivalent |
| PS2733-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2733-1-A-N-ND | € 1,80000 | Parametric Equivalent |
| PS2733-1-F3-A | Renesas Electronics Corporation | 9 652 | 559-1095-1-ND | € 1,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,50233 | € 1 758,16 |
| 7 000 | € 0,49100 | € 3 437,00 |
| 10 500 | € 0,47967 | € 5 036,53 |
| Unit Price without VAT: | € 0,50233 |
|---|---|
| Unit Price with VAT: | € 0,61284 |





