
CXP-3R0604R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0604R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0604R-TW |
Description | 4*22 3.0V 0.6F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6 F (EDLC) Supercapacitor 3 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,25700 | € 22,57 |
| 50 | € 1,88220 | € 94,11 |
| 100 | € 1,76600 | € 176,60 |
| 500 | € 1,56982 | € 784,91 |
| 1 000 | € 1,50904 | € 1 509,04 |
| 2 880 | € 1,43631 | € 4 136,57 |
| 5 760 | € 1,39908 | € 8 058,70 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

