
CBL5R5104CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBL5R5104CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBL5R5104CF-ZJ |
Description | CAP 0.1F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.1 F (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.1 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 10 | € 2,22900 | € 22,29 |
| 50 | € 1,85880 | € 92,94 |
| 200 | € 1,64985 | € 329,97 |
| 600 | € 1,53337 | € 920,02 |
| 1 000 | € 1,49027 | € 1 490,27 |
| 2 600 | € 1,42450 | € 3 703,70 |
| 5 000 | € 1,38862 | € 6 943,10 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,85520 |

