
CB5R5224CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CB5R5224CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5224CF-ZJ |
Description | CAP 0.22F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.22 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,97500 | € 9,75 |
| 50 | € 0,78080 | € 39,04 |
| 200 | € 0,67145 | € 134,29 |
| 600 | € 0,61063 | € 366,38 |
| 1 000 | € 0,58815 | € 588,15 |
| 2 600 | € 0,55382 | € 1 439,93 |
| 5 000 | € 0,53510 | € 2 675,50 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

