


VR2B | |
|---|---|
DigiKey Part Number | 1864-2227-ND |
Manufacturer | |
Manufacturer Product Number | VR2B |
Description | SENSOR LEVEL LIQ/PWD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Output Threaded |
Datasheet | Datasheet |
Category | Type Liquid, Powder |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Threaded |
Series | Material - Housing & Prism Thermoplastic Polyester |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage Rating 20V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 188,13000 | € 188,13 |
| 5 | € 178,72000 | € 893,60 |
| 10 | € 173,07600 | € 1 730,76 |
| 25 | € 167,43240 | € 4 185,81 |
| Unit Price without VAT: | € 188,13000 |
|---|---|
| Unit Price with VAT: | € 229,51860 |

