
RM1C60D50 | |
|---|---|
DigiKey Part Number | 1864-RM1C60D50-ND |
Manufacturer | |
Manufacturer Product Number | RM1C60D50 |
Description | SSR RELAY SPST-NO 50A 340-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1C60D50 Models |
Category | Voltage - Input 4.25 ~ 32VDC |
Mfr | Voltage - Load 340 V ~ 660 V |
Series | Load Current 50 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 115,46000 | € 115,46 |
| 10 | € 109,68600 | € 1 096,86 |
| 50 | € 103,91300 | € 5 195,65 |
| Unit Price without VAT: | € 115,46000 |
|---|---|
| Unit Price with VAT: | € 140,86120 |







