Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1C40D50

DigiKey Part Number
1864-RM1C40D50-ND
Manufacturer
Manufacturer Product Number
RM1C40D50
Description
SSR RELAY SPST-NO 50A 100-440V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RM1C40D50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.25 ~ 32VDC
Mfr
Voltage - Load
100 V ~ 440 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CCC, CE, CSA, cURus, EAC, UKCA
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 99,31000€ 99,31
10€ 94,34600€ 943,46
50€ 89,37980€ 4 468,99
Unit Price without VAT:€ 99,31000
Unit Price with VAT:€ 121,15820