
RM1A60D25 | |
|---|---|
DigiKey Part Number | 1864-RM1A60D25-ND |
Manufacturer | |
Manufacturer Product Number | RM1A60D25 |
Description | SSR RELAY SPST-NO 25A 42-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A60D25 Models |
Category | Voltage - Input 20 ~ 280VAC, 22 ~ 48VDC |
Mfr | Voltage - Load 42 V ~ 660 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137110 | Sensata-Crydom | 5 | 646-1012-ND | € 81,81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 61,36300 | € 1 227,26 |
| Unit Price without VAT: | € 61,36300 |
|---|---|
| Unit Price with VAT: | € 74,86286 |








