



RGC1A23D40KGU | |
|---|---|
DigiKey Part Number | 1864-1173-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D40KGU |
Description | RELAY SSR 32VDC 1PH 230V 40A |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 40 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D40KGU Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 40 A |
Series | Voltage - Input 3 ~ 32VDC |
Packaging Bulk | Voltage - Load 24 ~ 240V |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |

