



RGC1A23D25KKE | |
|---|---|
DigiKey Part Number | 1864-2711-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D25KKE |
Description | SSR ZC 230V 25A 800VP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D25KKE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 25 A |
Series | Voltage - Input 3 ~ 32VDC |
Packaging Bulk | Voltage - Load 24 ~ 240V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,99000 | € 69,99 |
| 10 | € 66,49300 | € 664,93 |
| 50 | € 62,99320 | € 3 149,66 |
| 100 | € 60,89340 | € 6 089,34 |
| Unit Price without VAT: | € 69,99000 |
|---|---|
| Unit Price with VAT: | € 85,38780 |


