


PH18CNR65NASA | |
|---|---|
DigiKey Part Number | 1864-2156-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNR65NASA |
Description | SENSOR RETROREFLECTIVE 6.5M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 255.906" (6.5m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PH18CNR65NASA Models |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP69K |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 255.906" (6.5m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,70000 | € 76,70 |
| 5 | € 72,86800 | € 364,34 |
| Unit Price without VAT: | € 76,70000 |
|---|---|
| Unit Price with VAT: | € 93,57400 |







