


PH18CNP50PASA | |
|---|---|
DigiKey Part Number | 1864-2155-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNP50PASA |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PH18CNP50PASA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Red (625nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP69K |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 196.850" (5m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 75,17000 | € 375,85 |
| Unit Price without VAT: | € 75,17000 |
|---|---|
| Unit Price with VAT: | € 91,70740 |







