Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH18CND10PAT1SA

DigiKey Part Number
1864-2152-ND
Manufacturer
Manufacturer Product Number
PH18CND10PAT1SA
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PH18CND10PAT1SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
PNP
Series
Light Source
Red (625nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable, 210° Turn Potentiometer
Sensing Distance
39.370" (1m)
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 90,43000€ 90,43
5€ 85,90800€ 429,54
Manufacturers Standard Package
Unit Price without VAT:€ 90,43000
Unit Price with VAT:€ 110,32460