
PH18CND10NAT1SA | |
|---|---|
DigiKey Part Number | 1864-2150-ND |
Manufacturer | |
Manufacturer Product Number | PH18CND10NAT1SA |
Description | SENSOR REFLECTIVE 1M NPN NO/NC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PH18CND10NAT1SA Models |
Category | Response Time 1ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration NPN |
Series | Light Source Red (625nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, 210° Turn Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,43000 | € 90,43 |
| 5 | € 85,90800 | € 429,54 |
| 10 | € 83,19500 | € 831,95 |
| Unit Price without VAT: | € 90,43000 |
|---|---|
| Unit Price with VAT: | € 110,32460 |






