



ICB12SF02PCM1 | |
|---|---|
DigiKey Part Number | ICB12SF02PCM1-ND |
Manufacturer | |
Manufacturer Product Number | ICB12SF02PCM1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |

