


GSB631PC63 | |
|---|---|
DigiKey Part Number | 1864-2333-ND |
Manufacturer | |
Manufacturer Product Number | GSB631PC63 |
Description | MCB UL1077 C 1P 63A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 63A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,07000 | € 11,07 |
| 10 | € 10,51200 | € 105,12 |
| 50 | € 9,95540 | € 497,77 |
| 100 | € 9,62430 | € 962,43 |
| Unit Price without VAT: | € 11,07000 |
|---|---|
| Unit Price with VAT: | € 13,50540 |




