


GMB633PC5 | |
|---|---|
DigiKey Part Number | 1864-1370-ND |
Manufacturer | |
Manufacturer Product Number | GMB633PC5 |
Description | CIR BRKR THERM-MAG 5A 240VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 94,47000 | € 94,47 |
| 10 | € 89,74300 | € 897,43 |
| 50 | € 85,01980 | € 4 250,99 |
| 100 | € 82,18580 | € 8 218,58 |
| Unit Price without VAT: | € 94,47000 |
|---|---|
| Unit Price with VAT: | € 115,25340 |





