


GMB633PC25 | |
|---|---|
DigiKey Part Number | 1864-1363-ND |
Manufacturer | |
Manufacturer Product Number | GMB633PC25 |
Description | CIR BRKR THERM-MAG 25A 240VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 94,46750 | € 377,87 |
| Unit Price without VAT: | € 94,46750 |
|---|---|
| Unit Price with VAT: | € 115,25035 |





