Circuit Breaker Thermal Magnetic 1.6A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1.6A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB633PC1.6

DigiKey Part Number
2266-GMB633PC1.6-ND
Manufacturer
Manufacturer Product Number
GMB633PC1.6
Description
CIR BRKR THERM-MAG 1.6A 240VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1.6A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.6A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.