Phase Loss, Phase Sequence 208 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phase Loss, Phase Sequence 208 ~ 240VAC
Carlo Gavazzi Three-Phase Monitoring Relays | Digi-Key Daily

DPA03CM23

DigiKey Part Number
2266-DPA03CM23-ND
Manufacturer
Manufacturer Product Number
DPA03CM23
Description
RLY 3PH SEQ/PASE LOSS
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
DPA03CM23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
208 ~ 240VAC
Manufacturer
Carlo Gavazzi Inc.
Output Type
Relay
Series
Circuit
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
8A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Phase Loss, Phase Sequence
Operating Temperature
-20°C ~ 60°C
Trip Status
Energized Low
Base Product Number
Trip Range
160 ~ 240V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,84 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.