


CC400SAD100/200 | |
|---|---|
DigiKey Part Number | 1864-1545-ND |
Manufacturer | |
Manufacturer Product Number | CC400SAD100/200 |
Description | 3P CONT S 100/200 VACDC 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 400 A 100 ~ 200VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 400 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 55 ms |
Coil Voltage 100 ~ 200VAC/DC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 230,49000 | € 1 230,49 |
| Unit Price without VAT: | € 1 230,49000 |
|---|---|
| Unit Price with VAT: | € 1 501,19780 |



