
CA30CAF16POTA | |
|---|---|
DigiKey Part Number | CA30CAF16POTA-ND |
Manufacturer | |
Manufacturer Product Number | CA30CAF16POTA |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CAF16POTA Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69k, NEMA 1,2 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |




