
MU2-B-34-712-1-A21-B-C | |
|---|---|
DigiKey Part Number | 432-MU2-B-34-712-1-A21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MU2-B-34-712-1-A21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12.5A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 44,91100 | € 449,11 |
| Unit Price without VAT: | € 44,91100 |
|---|---|
| Unit Price with VAT: | € 54,79142 |

