Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN1-B-32-610-1-2HA-B-C | |
|---|---|
DigiKey Part Number | 432-MN1-B-32-610-1-2HA-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MN1-B-32-610-1-2HA-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-14-610-5D1-I | Carling Technologies | 0 | 432-BA1-B0-14-610-5D1-I-ND | € 26,93200 | Parametric Equivalent |
| BA1-B0-22-610-261-I | Carling Technologies | 0 | 432-BA1-B0-22-610-261-I-ND | € 26,93200 | Parametric Equivalent |
| BA1-B0-26-610-121-I | Carling Technologies | 0 | 432-BA1-B0-26-610-121-I-ND | € 25,06400 | Parametric Equivalent |
| BA1-B0-34-610-221-I | Carling Technologies | 0 | 432-BA1-B0-34-610-221-I-ND | € 26,93200 | Parametric Equivalent |
| MM1-B-12-610-1-1AA-B-C | Carling Technologies | 0 | 432-MM1-B-12-610-1-1AA-B-C-ND | € 21,90600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 22,26500 | € 222,65 |
| Unit Price without VAT: | € 22,26500 |
|---|---|
| Unit Price with VAT: | € 27,16330 |

