Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-32-450-1-6BB-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-B-32-450-1-6BB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-32-450-1-6BB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-14-450-5D1-I | Carling Technologies | 0 | 432-BA1-B0-14-450-5D1-I-ND | € 26,93200 | Parametric Equivalent |
| BA1-B0-34-450-LB1-I | Carling Technologies | 0 | 432-BA1-B0-34-450-LB1-I-ND | € 26,93200 | Parametric Equivalent |
| MM1-B-12-450-2-2ED-B-M | Carling Technologies | 0 | 432-MM1-B-12-450-2-2ED-B-M-ND | € 35,08500 | Parametric Equivalent |
| MM1-B-14-450-1-2DB-B-C | Carling Technologies | 0 | 432-MM1-B-14-450-1-2DB-B-C-ND | € 22,62300 | Parametric Equivalent |
| MM1-B-14-450-1-4BB-B-M | Carling Technologies | 0 | 432-MM1-B-14-450-1-4BB-B-M-ND | € 32,94200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 22,62300 | € 226,23 |
| Unit Price without VAT: | € 22,62300 |
|---|---|
| Unit Price with VAT: | € 27,60006 |

