Parametric Equivalent
Parametric Equivalent

MF1-B-24-615-1-BF6-A-E | |
|---|---|
DigiKey Part Number | 432-MF1-B-24-615-1-BF6-A-E-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-24-615-1-BF6-A-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF1-B-24-615-1-BF6-A-E Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-24-615-1-BF6-B-E | Carling Technologies | 0 | 432-MF1-B-24-615-1-BF6-B-E-ND | € 27,25300 | Parametric Equivalent |
| MF1-B-94-615-1-BC4-2-E | Carling Technologies | 0 | 432-MF1-B-94-615-1-BC4-2-E-ND | € 31,60100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 27,25300 | € 272,53 |
| Unit Price without VAT: | € 27,25300 |
|---|---|
| Unit Price with VAT: | € 33,24866 |

