Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-22-615-1-A12-A-C | |
|---|---|
DigiKey Part Number | 432-MA1-B-22-615-1-A12-A-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-22-615-1-A12-A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-4-14-615-1-A26-2-C | Carling Technologies | 0 | 432-MA1-4-14-615-1-A26-2-C-ND | € 46,01100 | Parametric Equivalent |
| MA1-B-12-615-1-A12-B-C | Carling Technologies | 0 | 432-MA1-B-12-615-1-A12-B-C-ND | € 22,52800 | Parametric Equivalent |
| MA1-B-14-615-1-A16-2-M | Carling Technologies | 0 | 432-MA1-B-14-615-1-A16-2-M-ND | € 35,08500 | Parametric Equivalent |
| MA1-B-14-615-1-A26-2-C | Carling Technologies | 0 | 432-MA1-B-14-615-1-A26-2-C-ND | € 24,84400 | Parametric Equivalent |
| MA1-B-14-615-1-A26-B-M | Carling Technologies | 0 | 432-MA1-B-14-615-1-A26-B-M-ND | € 32,85100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 22,52800 | € 225,28 |
| Unit Price without VAT: | € 22,52800 |
|---|---|
| Unit Price with VAT: | € 27,48416 |

