Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-26-680-22A-DF | |
|---|---|
DigiKey Part Number | 432-EA3-B0-26-680-22A-DF-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-26-680-22A-DF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-62-680-22A-DF | Carling Technologies | 0 | 432-EA3-B0-62-680-22A-DF-ND | € 126,22200 | Parametric Equivalent |
| EA3-B0-64-680-21A-DF | Carling Technologies | 0 | 432-EA3-B0-64-680-21A-DF-ND | € 126,21300 | Parametric Equivalent |
| EA3-B0-64-680-22A-DF | Carling Technologies | 0 | 432-EA3-B0-64-680-22A-DF-ND | € 126,21300 | Parametric Equivalent |
| EA3B02468022ADF | Carling Technologies | 0 | 432-EA3B02468022ADF-ND | € 120,80800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 120,80800 | € 1 208,08 |
| Unit Price without VAT: | € 120,80800 |
|---|---|
| Unit Price with VAT: | € 147,38576 |

