Parametric Equivalent

CA1-B0-46-630-111-I | |
|---|---|
DigiKey Part Number | 432-CA1-B0-46-630-111-I-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-46-630-111-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-24-630-131-I | Carling Technologies | 0 | 432-CA1-B0-24-630-131-I-ND | € 30,34700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,41400 | € 324,14 |
| Unit Price without VAT: | € 32,41400 |
|---|---|
| Unit Price with VAT: | € 39,54508 |

