Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-A0-03-650-131-C | |
|---|---|
DigiKey Part Number | 432-CA1-A0-03-650-131-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-A0-03-650-131-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 50A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-A0-03-650-111-C | Carling Technologies | 0 | 432-CA1-A0-03-650-111-C-ND | € 24,81300 | Parametric Equivalent |
| CA1-A0-03-650-121-C | Carling Technologies | 0 | 432-CA1-A0-03-650-121-C-ND | € 24,81300 | Parametric Equivalent |
| CA1-A0-03-650-122-C | Carling Technologies | 0 | 432-CA1-A0-03-650-122-C-ND | € 24,81300 | Parametric Equivalent |
| CA1-A0-03-650-311-C | Carling Technologies | 0 | 432-CA1-A0-03-650-311-C-ND | € 24,81300 | Parametric Equivalent |
| CA1-A0-03-650-321-C | Carling Technologies | 0 | 432-CA1-A0-03-650-321-C-ND | € 24,81300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 24,81300 | € 248,13 |
| Unit Price without VAT: | € 24,81300 |
|---|---|
| Unit Price with VAT: | € 30,27186 |

