Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C22-P0-D4-820-31A-MT | |
|---|---|
DigiKey Part Number | 432-C22-P0-D4-820-31A-MT-ND |
Manufacturer | |
Manufacturer Product Number | C22-P0-D4-820-31A-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 480 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C22-P0-D4-820-31A-MT Models |
Category | Current Rating (Amps) 200A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12-P0-D4-820-61B-MT | Carling Technologies | 0 | 432-C12-P0-D4-820-61B-MT-ND | € 105,53200 | Parametric Equivalent |
| C12-P0-D4-820-61F-MT | Carling Technologies | 0 | 432-C12-P0-D4-820-61F-MT-ND | € 105,53200 | Parametric Equivalent |
| C22-P0-D4-820-31E-MT | Carling Technologies | 0 | 432-C22-P0-D4-820-31E-MT-ND | € 105,53200 | Parametric Equivalent |
| C22-P0-D4-820-3BE-MT | Carling Technologies | 0 | 432-C22-P0-D4-820-3BE-MT-ND | € 105,53200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 105,53200 | € 1 055,32 |
| Unit Price without VAT: | € 105,53200 |
|---|---|
| Unit Price with VAT: | € 128,74904 |

