Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B12-B0-24-620-21A-C3 | |
|---|---|
DigiKey Part Number | 432-B12-B0-24-620-21A-C3-ND |
Manufacturer | |
Manufacturer Product Number | B12-B0-24-620-21A-C3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | B12-B0-24-620-21A-C3 Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B12-B0-24-620-11A-C3 | Carling Technologies | 0 | 432-B12-B0-24-620-11A-C3-ND | € 65,42800 | Parametric Equivalent |
| B12-B0-24-620-13E-C3 | Carling Technologies | 0 | 432-B12-B0-24-620-13E-C3-ND | € 65,42800 | Parametric Equivalent |
| B12-B0-24-620-53E-C3 | Carling Technologies | 0 | 432-B12-B0-24-620-53E-C3-ND | € 65,42800 | Parametric Equivalent |
| B12-B0-24-620-J1F-C3 | Carling Technologies | 0 | 432-B12-B0-24-620-J1F-C3-ND | € 68,82700 | Parametric Equivalent |
| B12-B0-26-620-11E-C3 | Carling Technologies | 0 | 432-B12-B0-26-620-11E-C3-ND | € 65,42800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 68,82700 | € 688,27 |
| Unit Price without VAT: | € 68,82700 |
|---|---|
| Unit Price with VAT: | € 83,96894 |

