Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AG2-B1-24-410-1F1-C | |
|---|---|
DigiKey Part Number | 432-AG2-B1-24-410-1F1-C-ND |
Manufacturer | |
Manufacturer Product Number | AG2-B1-24-410-1F1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-410-131-C | Carling Technologies | 0 | 432-AC2-B0-22-410-131-C-ND | € 62,58300 | Parametric Equivalent |
| AC2-B0-34-410-5F2-C | Carling Technologies | 0 | 432-AC2-B0-34-410-5F2-C-ND | € 65,99600 | Parametric Equivalent |
| AD2-B0-34-410-5J2-C | Carling Technologies | 0 | 432-AD2-B0-34-410-5J2-C-ND | € 65,99600 | Parametric Equivalent |
| AJ2-B0-46-410-1D1-C | Carling Technologies | 0 | 432-AJ2-B0-46-410-1D1-C-ND | € 66,43100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 66,36400 | € 663,64 |
| Unit Price without VAT: | € 66,36400 |
|---|---|
| Unit Price with VAT: | € 80,96408 |

