Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF1-B0-14-615-212-E | |
|---|---|
DigiKey Part Number | 432-AF1-B0-14-615-212-E-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-14-615-212-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF1-B0-14-615-212-E Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B9-52-615-132-E | Carling Technologies | 0 | 432-A11-B9-52-615-132-E-ND | € 34,71200 | Parametric Equivalent |
| AF1-B0-14-615-512-E | Carling Technologies | 0 | 432-AF1-B0-14-615-512-E-ND | € 30,42800 | Parametric Equivalent |
| AG1-B2-14-615-131-E | Carling Technologies | 0 | 432-AG1-B2-14-615-131-E-ND | € 32,65800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 30,42800 | € 304,28 |
| Unit Price without VAT: | € 30,42800 |
|---|---|
| Unit Price with VAT: | € 37,12216 |

