Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB4-B0-24-630-311-C | |
|---|---|
DigiKey Part Number | 432-AB4-B0-24-630-311-C-ND |
Manufacturer | |
Manufacturer Product Number | AB4-B0-24-630-311-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4-B0-14-630-5D2-C | Carling Technologies | 0 | 432-AA4-B0-14-630-5D2-C-ND | € 125,77900 | Parametric Equivalent |
| AA4-B0-24-630-1B1-C | Carling Technologies | 0 | 432-AA4-B0-24-630-1B1-C-ND | € 119,38400 | Parametric Equivalent |
| AA4-B0-24-630-2B1-C | Carling Technologies | 0 | 432-AA4-B0-24-630-2B1-C-ND | € 125,77900 | Parametric Equivalent |
| AA4-B0-24-630-2D1-C | Carling Technologies | 0 | 432-AA4-B0-24-630-2D1-C-ND | € 125,77900 | Parametric Equivalent |
| AA4-B0-24-630-3G2-C | Carling Technologies | 0 | 432-AA4-B0-24-630-3G2-C-ND | € 125,77900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 125,77900 | € 1 257,79 |
| Unit Price without VAT: | € 125,77900 |
|---|---|
| Unit Price with VAT: | € 153,45038 |

