Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-16-650-5D1-AT | |
|---|---|
DigiKey Part Number | 432-AA1-B0-16-650-5D1-AT-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-16-650-5D1-AT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-11-650-Q22-MT | Carling Technologies | 0 | 432-AA1-B0-11-650-Q22-MT-ND | € 35,09500 | Parametric Equivalent |
| AA1-B0-14-650-521-MT | Carling Technologies | 0 | 432-AA1-B0-14-650-521-MT-ND | € 30,16200 | Parametric Equivalent |
| AA1-B0-14-650-5B1-MT | Carling Technologies | 0 | 432-AA1-B0-14-650-5B1-MT-ND | € 30,16200 | Parametric Equivalent |
| AA1-B0-14-650-5D1-MT | Carling Technologies | 0 | 432-AA1-B0-14-650-5D1-MT-ND | € 30,16200 | Parametric Equivalent |
| AA1-B0-14-650-M21-MT | Carling Technologies | 0 | 432-AA1-B0-14-650-M21-MT-ND | € 35,09500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 25,06400 | € 250,64 |
| Unit Price without VAT: | € 25,06400 |
|---|---|
| Unit Price with VAT: | € 30,57808 |

