Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-34-610-131-E | |
|---|---|
DigiKey Part Number | 432-A11-B0-34-610-131-E-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-34-610-131-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A11-B0-34-610-131-E Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-610-1F1-E | Carling Technologies | 0 | 432-A11-B0-11-610-1F1-E-ND | € 28,58200 | Parametric Equivalent |
| A11-B0-14-610-B12-E | Carling Technologies | 0 | 432-A11-B0-14-610-B12-E-ND | € 30,42800 | Parametric Equivalent |
| A11-B0-24-610-111-E | Carling Technologies | 0 | 432-A11-B0-24-610-111-E-ND | € 28,58200 | Parametric Equivalent |
| A11-B0-24-610-M32-E | Carling Technologies | 0 | 432-A11-B0-24-610-M32-E-ND | € 35,35700 | Parametric Equivalent |
| A11-B0-34-610-111-E | Carling Technologies | 0 | 432-A11-B0-34-610-111-E-ND | € 28,58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 28,58200 | € 285,82 |
| Unit Price without VAT: | € 28,58200 |
|---|---|
| Unit Price with VAT: | € 34,87004 |

